Reference Only
AH1884
Basic / Snap Action Switches SPDT Hinge Simulated Roller Lever, PCB.
Datasheet
AH1884 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Mounting Style | PCB Mount | |
| Series | AH1 (FJ) | |
| Packaging | Tube | |
| Actuator Style | Roller Lever | |
| Actuator | Roller Lever | |
| Contact Form | SPDT | |
| Illuminated | Non-Illuminated | |
| Operating Force | 0.7 N | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.02 | $51.00 | |
| $1.00 | $100.00 | |
| $0.90 | $225.00 | |
| $0.87 | $435.00 | |
| $0.723 | $723.00 | |
| $0.708 | $3,540.00 |
Need more?