Reference Only

AGX706F

Obsolete
Interlock Switches AGX(GX)InterlockSwit Switch

Manufacturer:

Mfr Part:
AGX706F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryInterlock Switches
Contact Form3PST
Switch Function(ON) - OFF, (ON) - OFF, (ON) - OFF
Current Rating100 mA
Voltage Rating DC40 VDC
Termination StyleQuick Connect
IP RatingIP40
PackagingBulk
Actuator StyleRoller Plunger
ActuatorRoller Plunger
Contact MaterialCopper Alloy
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Operating Force2.94 N
Product TypeInterlock Switches
SubcategorySwitches
TypeDoor Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?