Reference Only

AGX306F

Obsolete
Interlock Switches AGX(GX)InterlockSwit Switch

Manufacturer:

Mfr Part:
AGX306F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryInterlock Switches
Current Rating10.1 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
Operating Force2.9 N
PackagingBulk
Actuator StylePlunger
ActuatorPlunger
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Product TypeInterlock Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?