Reference Only

AGQ20006

Low Signal Relays - PCB 2 Form C, 6VDC 30VDC PCBordTermnal.

Manufacturer:

Mfr Part:
AGQ20006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeHigh Sensitivity
Coil Voltage6 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 1 A, 2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current23.3 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationSolder Pin
SeriesGQ
Coil Resistance257 Ohms
Contact MaterialSilver Palladium (AgPd) with Gold Plating
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.46$2,460.00
Need more?