Reference Only

AGF10331

Obsolete
Accelerometers

Manufacturer:

Mfr Part:
AGF10331

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAccelerometers
Sensor Type1-axis
Sensing AxisX
Acceleration1.2 g
Sensitivity1.333 V/g
Output TypeAnalog
Supply Voltage - Max24 V
Operating Supply Current15 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Product TypeAccelerometers
SeriesGF1
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC9031808000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?