Reference Only
AFP7X64D2
Programmable Logic Controllers - PLCs .
Datasheet
AFP7X64D2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Programmable Logic Controllers - PLCs | |
| Number of Inputs | 64 Input | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Max | 24 V | |
| Supply Voltage - Min | 5 V | |
| Series | FP7 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | PLC Controllers | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538909002 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---