Reference Only
AFP4C
Gateways .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Gateways | |
| Number of Ports | 2 Port | |
| Interface Type | RS232, RS232/RS485, Ethernet, USB, Digital Inputs | |
| Supply Voltage - Min | 21.6 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Description/Function | Industry 4.0 Communicator | |
| Dimensions | 90 mm x 60 mm x 25 mm | |
| Flash | 2.4 GB | |
| IP Rating | IP20 | |
| Memory Type | Flash | |
| Operating Supply Current | 75 mA | |
| Power Consumption | 1.8 W | |
| Product Type | Gateways | |
| RAM | 496 MB | |
| Security | Network | |
| Series | FP-I4C | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $820.00 | $820.00 |
Need more?