Reference Only

AFP0RAD4

Programmable Logic Controllers - PLCs .

Manufacturer:

Mfr Part:
AFP0RAD4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryProgrammable Logic Controllers - PLCs
TypeExpansion Module
Number of Outputs4 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Max10 V
Supply Voltage - Min- 10 V
Interface TypeUSB
SeriesFP0R
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109160
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$211.00$211.00
Need more?
Contact Us