Reference Only
AEVS960122
Not Recommended for New Designs
Automotive Relays EV Relay Quiet Type 60A Horizontal type
Datasheet
AEVS960122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 60 A | |
| Series | EV-S | |
| Packaging | Cut Tape | |
| Power Consumption | 4.5 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Cut Tape
Pricing not available for this package type
Need pricing?