Reference Only
AEV31012
Obsolete
Automotive Relays 10A PCB type 12V
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 10 A | |
| Coil Current | 103 mA | |
| Switching Voltage | 16 VDC | |
| Mounting Style | PCB Mount | |
| Series | EV | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect (0.187") | |
| Contact Termination | Quick Connect (0.187") | |
| Power Consumption | 1.24 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Acrylamide; 2-Propenamide |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?