Reference Only

AEV19024W

Automotive Relays SPST-NO 300A 24VDC 12.9Ohm, Relay.

Manufacturer:

Mfr Part:
AEV19024W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating300 A
Switching Voltage32 VDC
Mounting StyleScrew
SeriesEV
PackagingBulk
Coil TerminationConnector
Contact TerminationScrew
Power Consumption4 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$547.55$2,737.75
$526.94$5,269.40
Need more?