Reference Only

AEV19024

Obsolete
Automotive Relays 1 Form A 300A 24VDC Relay Curent Cut-Off

Manufacturer:

Mfr Part:
AEV19024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating300 A
Mounting StylePlug In
Contact MaterialCopper Alloy (Cu)
SeriesEV
PackagingTube
Coil TerminationConnector
Contact TerminationScrew
Power Consumption3.8 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?