Reference Only
AEV17024
Obsolete
Automotive Relays EV200A Automotive Relay
Datasheet
AEV17024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 200 A | |
| Coil Current | 250 mA | |
| Switching Voltage | 400 VDC | |
| Mounting Style | Panel Mount | |
| Series | EV | |
| Length | 67 mm | |
| Width | 45 mm | |
| Height | 86.4 mm | |
| Coil Termination | Quick Connect | |
| Contact Rating | 200 A | |
| Contact Termination | Threaded, M6 | |
| Power Consumption | 6 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?