Reference Only

AEV14012W

Not Recommended for New Designs
Automotive Relays 1 Form A 120 A 12V DC

Manufacturer:

Mfr Part:
AEV14012W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating120 A
Coil Current353 mA
Switching Voltage16 VDC
Mounting StyleScrew
SeriesEV
PackagingBulk
Coil TerminationConnector
Contact TerminationScrew
Power Consumption4.2 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?