Reference Only

AEJ11024

Automotive Relays H Voltage Relay 24v

Manufacturer:

Mfr Part:
AEJ11024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Mounting StylePanel Mount
Contact MaterialSilver Alloy (Ag)
PackagingTube
Coil TerminationScrew
Coil TypeNon-Latching
Contact TerminationScrew
Power Consumption5 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?