Reference Only
AEB310036
Obsolete
Automotive Relays EB Automotive R
Datasheet
AEB310036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 36 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Power Consumption | 5 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?