Reference Only

ADZS12105

Not Recommended for New Designs
General Purpose Relays 90A 250VAC 260degC 1 Coil Latching

Manufacturer:

Mfr Part:
ADZS12105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Capacity
Coil Voltage5 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating90 A
Contact TerminationScrew
Mounting StylePanel Mount
Switching Voltage276 VAC
Coil TerminationScrew
Coil TypeLatching
Coil Resistance16.7 Ohms
Coil Current300 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDZ-S (ADZS)
Length38.5 mm
Width30 mm
Height17.5 mm
PackagingBulk
Enclosure TypeDust Cover
Power Consumption1.5 W
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?