Reference Only
ADP5210
Obsolete
Board Mount Pressure Sensors -100 kPa 3mm Pressure Sensor SMD
Datasheet
ADP5210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | - 100 kPa | |
| Accuracy | 1.25 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Port Type | Single Axial Barbless | |
| Package / Case | SMD-6 | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Supply Voltage - Max | 3 V | |
| Series | PS-A | |
| Packaging | Tube | |
| Output Voltage | 4.45 V to 4.55 V | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?