Reference Only

ADP5160

Obsolete
Board Mount Pressure Sensors 500 kPa 3 mm Pressure Sensor DIP

Manufacturer:

Mfr Part:
ADP5160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure500 kPa
Accuracy1.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseDIP-6
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
Supply Voltage - Max3 V
SeriesPS-A
PackagingTube
Output Voltage4.45 V to 4.55 V
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?