Reference Only

ADP4932

Board Mount Pressure Sensors 49.0 kPa Pressure Sensor SMD

Manufacturer:

Mfr Part:
ADP4932

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure49 kPa
Accuracy0.3 %
Output TypeDigital
Mounting StyleSMD/SMT
Port TypeSingle Axial Barbless
Package / CaseSMD
SeriesPS
PackagingTray
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?