Reference Only

ADP1191

Obsolete
Board Mount Pressure Sensors 980.7KPA STD DIP Pressure Sensor

Manufacturer:

Mfr Part:
ADP1191

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure980.7 kPa
Accuracy0.6 %
Output TypeDigital
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseDIP-6
SeriesPF
PackagingReel
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?