Reference Only
ADP1111
Obsolete
Board Mount Pressure Sensors 14.7kPa 0.15kgf/cm Pressure Sensor
Datasheet
ADP1111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Board Mount Pressure Sensors | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Through Hole | |
| Operating Pressure | 0 Pa to 14.7 kPa | |
| Packaging | Tube | |
| Package / Case | DIP-6 | |
| Pressure Type | Gauge | |
| Product Type | Board Mount Pressure Sensors | |
| Series | PF | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?