Reference Only

ADP1101

Board Mount Pressure Sensors 4.9k Pa 0.05kgf/cm Pressure Sensor.

Manufacturer:

Mfr Part:
ADP1101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure4.9 kPa
Accuracy0.7 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbless
Package / CaseDIP-6
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 100 C
Supply Voltage - Max5 V
SeriesPF
PackagingBulk
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.21$1,221.00
$11.36$5,680.00
$11.21$11,210.00
Need more?