Reference Only

ADJH24005

General Purpose Relays 5V 50A 2 Coil Reverse polarity.

Manufacturer:

Mfr Part:
ADJH24005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLatching Relay
Coil Voltage5 V
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating50 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage480 VAC
Coil TypeDual Coil Latching
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDJ
Length39 mm
Width15 mm
Height30.2 mm
PackagingBulk
Enclosure TypeFlux Resistant
Maximum Switching Current50 A
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.70$485.00
$9.36$936.00
$8.94$2,235.00
Need more?