Reference Only

ADJH22012

General Purpose Relays 12V 50A 1 Coil Reverse polarity.

Manufacturer:

Mfr Part:
ADJH22012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLatching Relay
Coil Voltage12 V
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating50 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage480 VAC
Coil TypeLatching
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDJ
Length39 mm
Width15 mm
Height30.2 mm
PackagingBulk
Maximum Switching Current50 A
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.70$485.00
Need more?