Reference Only

ADJ66012

General Purpose Relays 2 Form A, 12VDC Single-Side-Stable.

Manufacturer:

Mfr Part:
ADJ66012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage12 VDC
Relay Contact Form2 Form A (DPST-NO)
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance576 Ohms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDJ
PackagingTube
Power Consumption250 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$18.24$1,824.00
$17.84$3,568.00
$17.44$8,720.00
Need more?