ADE224 Panasonic Industry

ADE224

General Purpose Relays DE relay (same as DE2A-L2-24V).

Manufacturer:

Mfr Part:
ADE224

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage24 VDC
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil Current8.3 mA
SeriesDE
PackagingTube
Enclosure TypeSealed
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$12.49$249.80
$12.14$728.40
$11.65$1,165.00
$10.97$2,852.20
$10.64$5,320.00
$10.57$10,570.00
Need more?
Contact Us