Reference Only

ACV32212

Obsolete
Automotive Relays 1 Form A 12VDC 280 Plugin w/Resisto

Manufacturer:

Mfr Part:
ACV32212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Mounting StylePlug In
Contact MaterialSilver Alloy (Ag)
PackagingTube
Coil TerminationQuick Connect (0.189")
Coil TypeNon-Latching
Contact TerminationQuick Connect (0.250")
Power Consumption1 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?