ACV12224 Panasonic Industry

ACV12224

Obsolete
Automotive Relays 280 Plug-in 1 Form C with Resistor

Manufacturer:

Mfr Part:
ACV12224

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StylePlug In
PackagingTube
Coil TerminationQuick Connect (0.189")
Contact TerminationQuick Connect (0.250")
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?