
ACV12024
Obsolete
Automotive Relays 280 Plug-in 1 Form C 1 Form C SPDT 24VDC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Mounting Style | Plug In | |
| Contact Material | Silver Alloy (Ag) | |
| Length | 22.5 mm | |
| Width | 15 mm | |
| Height | 15.7 mm | |
| Packaging | Tube | |
| Coil Termination | Quick Connect (0.189") | |
| Contact Termination | Quick Connect (0.250") | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?