Reference Only

ACTE5CR2V

New Product
Automotive Relays .

Manufacturer:

Mfr Part:
ACTE5CR2V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating25 A
Coil Resistance160 Ohms
Coil Current75 mA
Switching Voltage14 VDC
Mounting StyleThrough Hole
Contact MaterialSilver Alloy (Ag)
SeriesTE
Power Consumption900 mW
Product TypeAutomotive Relays
SubcategoryRelays
TypeMiniature Twin Type Automotive Relay

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.18$2,360.00
$1.16$4,640.00
Need more?