Reference Only

ACQ131

Automotive Relays .

Manufacturer:

Mfr Part:
ACQ131

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StyleThrough Hole
Contact MaterialSilver Alloy (Ag)
SeriesACQ
Coil TerminationSolder Pin
Coil TypeNon-Latching
Contact TerminationSolder Pin
Power Consumption640 mW
Product TypeAutomotive Relays
SubcategoryRelays
TypePower Relay

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.36$134.40
$3.29$394.80
$3.12$873.60
$3.00$1,560.00
$2.93$2,930.00
$2.91$7,333.20
Need more?