Reference Only

ACJ5112P

Obsolete
Automotive Relays ACJ5112 PIP type

Manufacturer:

Mfr Part:
ACJ5112P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StylePCB Mount
Contact MaterialSilver Alloy (Ag)
SeriesCJ
PackagingTube
Coil TerminationPC Pin
Contact TerminationPC Pin
Power Consumption640 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?