Reference Only

ACJ1212

Automotive Relays ACJ relay (1 Form C).

Manufacturer:

Mfr Part:
ACJ1212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StylePCB Mount
Contact MaterialSilver Alloy (Ag)
SeriesCJ
PackagingBulk
Coil TerminationPC Pin
Contact TerminationPC Pin
Power Consumption640 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.05$5,740.00
Need more?