Reference Only

ABV1625613R

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
ABV1625613R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesABV-3R
TypeMiniature
Contact FormSPST
ActuatorRoller Lever
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Contact MaterialSilver Nickel Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.96$298.00
$5.42$542.00
$5.13$1,282.50
$4.89$2,445.00
$4.66$4,660.00
Need more?