Reference Only
ABV1234509
Obsolete
Basic / Snap Action Switches SPST, NO, Hinge Roller Lever QC
Datasheet
ABV1234509 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Actuator Style | Roller Lever | |
| Actuator | Roller Lever | |
| Contact Form | SPST | |
| Current Rating | 5 A | |
| IP Rating | IP67 | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Operating Force | 2.9 N | |
| Packaging | Bulk | |
| Product Type | Snap Action Switches | |
| Series | ABV | |
| Subcategory | Switches | |
| Switch Function | OFF - (ON) | |
| Termination Style | Quick Connect | |
| Type | Standard | |
| Voltage Rating AC | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?