Reference Only

ABV1210518

Basic / Snap Action Switches SPDT Pin Plunger QC Turquoise.

Manufacturer:

Mfr Part:
ABV1210518

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesABV
TypeStandard
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating3 A
Voltage Rating AC250 VAC
Operating Force2.9 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.37$218.50
$4.07$407.00
$3.95$987.50
$3.86$1,930.00
$3.81$3,810.00
$3.80$9,500.00
Need more?
Contact Us