Reference Only

ABS1511409

Basic / Snap Action Switches SPDT Hinge LVR PCB.

Manufacturer:

Mfr Part:
ABS1511409

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesABS
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Operating Force1 N
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP67
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.47$247.00
$2.33$699.00
$2.19$1,095.00
$2.05$2,050.00
$1.86$9,300.00
Need more?
Contact Us