Reference Only

ABS1416413

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
ABS1416413

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesABS
TypeSubminiature
Contact FormSPDT
ActuatorRoller Lever
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC, 125 VDC
Operating Force0.98 N
Termination StyleSolder Terminal
Mounting StylePCB Mount
IP RatingIP67
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.30$330.00
$3.09$618.00
$2.95$1,475.00
$2.80$2,800.00
Need more?