Reference Only

ABS1412409

Basic / Snap Action Switches SPDT Hinge LVR Solder.

Manufacturer:

Mfr Part:
ABS1412409

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesABS
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating2 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force1 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator StyleLever
Contact MaterialCopper Alloy
IlluminatedNon-Illuminated
NEMA Rating6
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.47$247.00
$2.38$714.00
$2.26$1,130.00
$1.92$1,920.00
$1.87$9,350.00
Need more?