Reference Only
ABS1112503
Basic / Snap Action Switches .
Datasheet
ABS1112503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Series | ABS | |
| Type | Subminiature | |
| Contact Form | SPDT | |
| Actuator | Lever | |
| Current Rating | 2 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 30 VDC, 125 VDC | |
| Operating Force | 1.47 N | |
| Termination Style | Quick Connect | |
| Mounting Style | PCB Mount | |
| IP Rating | IP67 | |
| Contact Material | Silver Nickel Alloy | |
| Illuminated | Non-Illuminated | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.84 | $184.00 | |
| $1.59 | $477.00 | |
| $1.52 | $760.00 | |
| $1.44 | $1,440.00 |
Need more?