Reference Only
ABS1110513
Basic / Snap Action Switches SPDT 1mA to 100mA Pin Plunger QC.
Datasheet
ABS1110513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Series | ABS | |
| Contact Form | SPDT | |
| Actuator | Plunger, Pin | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Operating Force | 1.47 N | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Product | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $204.00 | |
| $1.76 | $528.00 | |
| $1.69 | $845.00 | |
| $1.59 | $1,590.00 |
Need more?