Reference Only

ABJ263L70

Basic / Snap Action Switches SPST, NO, Long Stroke Type, Wire.

Manufacturer:

Mfr Part:
ABJ263L70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesABJ
TypeUltraminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force2.5 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.22$522.00
$4.84$968.00
$4.57$2,285.00
$4.40$4,400.00
Need more?