Reference Only

80SXE27M

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free

Manufacturer:

Mfr Part:
80SXE27M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance27 uF
Voltage Rating DC80 VDC
Termination StyleRadial
Length12 mm (0.472 in)
ProductAluminum Polymer Capacitors
Life1000 Hours
Tolerance20 %
ESR35 mOhms
Ripple Current2.49 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSXE
PackagingBulk
Dissipation Factor DF0.12
Lead Spacing3.5 mm
Leakage Current108 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?