Reference Only

50SVPT18M

Aluminum Organic Polymer Capacitors 50VDC 18uF 20% 2700mA 35mOhm.

Manufacturer:

Mfr Part:
50SVPT18M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance18 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Length6.9 mm (0.272 in)
ProductAluminum Polymer Capacitors
Life20000 Hour
Tolerance20 %
ESR35 mOhms
Ripple Current2.7 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
SeriesSVPT
PackagingReel
Dissipation Factor DF0.12 %
Leakage Current180 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$910.00
Need more?