Reference Only

2R5TPE220MDGB

End of Life
Tantalum Capacitors - Polymer 2.5volts 220uF ESR 13mohm

Manufacturer:

Mfr Part:
2R5TPE220MDGB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryTantalum Capacitors - Polymer
Capacitance220 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in1210
ESR13 mOhms
Leakage Current110 uA
Height1.9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Case Code - mm3528
Mfr Case CodeB2 Case
ProductTantalum Organic Polymer Low ESR
SeriesTPE
PackagingReel
Dissipation Factor DF8
Length3.5 mm
Product TypeTantalum Capacitors
Ripple Current2 A
SubcategoryCapacitors
TradenamePOSCAP
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?