Reference Only

2R5SVT680M

Aluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 1060mA 20mOhm.

Manufacturer:

Mfr Part:
2R5SVT680M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length6.9 mm (0.272 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR20 mOhms
Ripple Current1.06 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter8 mm
Package TypeCan
SeriesSVT
PackagingReel
Dissipation Factor DF0.12 %
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$1,300.00
Need more?