Reference Only

2R5SVPT680M

Aluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 3370mA 20mOhm.

Manufacturer:

Mfr Part:
2R5SVPT680M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length6.4 mm (0.252 in)
ProductAluminum Polymer Capacitors
Life20000 Hour
Tolerance20 %
ESR16 mOhms
Ripple Current3.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesSVPT
PackagingReel
Dissipation Factor DF0.12 %
Leakage Current850 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$1,010.00
Need more?