Reference Only

2R5SVPC2700M

Aluminum Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm.

Manufacturer:

Mfr Part:
2R5SVPC2700M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance2.7 mF
Voltage Rating DC2.5 VDC
Termination StyleSMD/SMT
Length12.6 mm (0.496 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR12 mOhms
Ripple Current5.07 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesSVPC
PackagingReel
Dissipation Factor DF15
Leakage Current1.35 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.27$508.00
Need more?