Reference Only

25SVPD82M

Aluminum Organic Polymer Capacitors 25volts 82uF 28mohm 10x12.7mm OSCON.

Manufacturer:

Mfr Part:
25SVPD82M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Organic Polymer Capacitors
Capacitance82 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length12.6 mm (0.496 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR28 mOhms
Ripple Current1.202 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter10 mm
Package TypeCan
SeriesSVPD
PackagingReel
Dissipation Factor DF12
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TradenameOS-CON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 55 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$504.00
Need more?